AmphenolMS27656E25F35SDConnecteur circulaire
Conn Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| D | |
| 1 | |
| 128 | |
| 128 | |
| SKT | |
| Crimp | |
| 25-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.35 | |
| 46.02 | |
| 46.02 |
This subminiature cylindrical MS27656E25F35SD connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. Its shell size is 25-35. It has a straight body orientation. This socket type connector has 128 contacts that are plated with gold. This product is 32.35 mm long, 46.02 mm tall and 46.02 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

