AmphenolMS27656E19B35S-LCConnecteur circulaire
Conn Circular SKT 66 POS Crimp ST Wall Mount 66 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 66 | |
| 66 | |
| SKT | |
| Crimp | |
| 19-35 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 36.52 | |
| 36.52 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27656E19B35S-LC connector from Amphenol. It has a receptacle type gender. Its shell size is 19-35. This socket type connector has 66 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

