AmphenolMS27656E15B97SConnecteur circulaire
Conn Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| SKT | |
| Crimp | |
| 15-97 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 30.96 | |
| 30.96 |
Use this subminiature cylindrical MS27656E15B97S connector from Amphenol to connect peripherals to your device. This socket type connector has 12 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 15-97. This product is 32.33 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

