AmphenolMS27656E13F35SConnecteur circulaire
Conn Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| 22 | |
| SKT | |
| Crimp | |
| 13-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 28.57 | |
| 28.57 |
The subminiature cylindrical MS27656E13F35S connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector has 22 contacts that are plated with gold. Its shell size is 13-35. It has a straight body orientation. It has a receptacle type gender. This product is 32.33 mm long, 28.57 mm tall and 28.57 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

