AmphenolMS27656E13F35AConnecteur circulaire
Conn Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Crimp | |
| 13-35 | |
| Yes | |
| Gold | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| 32.33 | |
| 28.57 | |
| 28.57 |
Use this subminiature cylindrical MS27656E13F35A connector from Amphenol to connect peripherals to your device. Its shell size is 13-35. It has a receptacle type gender. This RCP connector has 22 contacts that are plated with gold. It has a straight body orientation. This product is 32.33 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

