AmphenolMS27508E20B16SConnecteur circulaire
Conn Circular SKT 16 POS Crimp ST Box Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| 16 | |
| SKT | |
| Crimp | |
| 20-16 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 17.06 | |
| 36.52 | |
| 36.52 |
This input/output subminiature cylindrical MS27508E20B16S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector has 16 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 20-16. It uses the crimp termination method. This product is 17.06 mm long, 36.52 mm tall and 36.52 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

