AmphenolMS27508E16A99AAConnecteur circulaire
Conn Circular PIN 23 POS Crimp ST Box Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 23 | |
| 23 | |
| PIN | |
| Crimp | |
| 16-99 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 17.06 | |
| 30.96 | |
| 30.96 |
Use only the best subminiature cylindrical MS27508E16A99AA connector from Amphenol to create a solid connection for your cylindrical cable housing. This RCP connector has 23 contacts that are plated with gold. It has a straight body orientation. Its shell size is 16-99. It has a receptacle type gender. This product is 17.06 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

