AmphenolMS27508E12B3SDConnecteur circulaire

Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical MS27508E12B3SD connector from Amphenol. This socket type connector has 3 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 12-3. It has a straight body orientation. It uses the crimp termination method. This product is 17.06 mm long, 26.18 mm tall and 26.18 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.