AmphenolMS27508E10F98PConnecteur circulaire

Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port

Use only the best subminiature cylindrical MS27508E10F98P connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. Its shell size is 10-98. It has a straight body orientation. This RCP connector has 6 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 23.82 mm tall and 23.82 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 semaines
    • Price: $184.39
    1. 1+$184.39
    2. 10+$137.34
    3. 25+$103.88
    4. 50+$62.33

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.