AmphenolMS27505E25F35SCConnecteur circulaire
Conn Circular SKT 128 POS Crimp ST Box Mount 128 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| C | |
| 1 | |
| 128 | |
| 128 | |
| SKT | |
| Crimp | |
| 25-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 26 | |
| 46.02 | |
| 46.02 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27505E25F35SC connector from Amphenol. This socket type connector has 128 contacts that are plated with gold. Its shell size is 25-35. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 26 mm long, 46.02 mm tall and 46.02 mm deep. It uses the crimp termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

