AmphenolMS27505E21B35BBConnecteur circulaire
Conn Circular SKT 79 POS Crimp ST Box Mount 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 79 | |
| 79 | |
| SKT | |
| Crimp | |
| 21-35 | |
| Yes | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| 26 | |
| 39.67 | |
| 39.67 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27505E21B35BB connector from Amphenol is right for you. It has a straight body orientation. Its shell size is 21-35. This socket type connector has 79 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 26 mm long, 39.67 mm tall and 39.67 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

