AmphenolMS27499E8B35PConnecteur circulaire
Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 8-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 400VAC|500VDC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 16.91 | |
| 20.62 | |
| 20.62 |
Use this subminiature cylindrical MS27499E8B35P connector from Amphenol to connect peripherals to your device. It has a straight body orientation. This RCP connector has 6 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 8-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 16.91 mm long, 20.62 mm tall and 20.62 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

