AmphenolMS27499E12A35PCConnecteur circulaire
Conn Circular PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| C | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Crimp | |
| 12-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 15.36 | |
| 26.18 | |
| 26.18 |
This subminiature cylindrical MS27499E12A35PC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 12-35. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 22 contacts that are plated with gold. This product is 16.91 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

