AmphenolMS27499E10B5SAConnecteur circulaire
Conn Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| 10-5 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 15.36 | |
| 23.82 | |
| 23.82 |
This subminiature cylindrical MS27499E10B5SA connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 5 contacts that are plated with gold. Its shell size is 10-5. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 16.91 mm long, 23.82 mm tall and 23.82 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

