AmphenolMS27497E14F35SAConnecteur circulaire

Conn Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Use this subminiature cylindrical MS27497E14F35SA connector from Amphenol to connect peripherals to your device. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 37 contacts that are plated with gold. Its shell size is 14-35. It uses the crimp termination method. This product is 24.05 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.