AmphenolMS27484T24F4PBConnecteur circulaire
Conn Circular PIN 56 POS Crimp ST Cable Mount 56 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 56 | |
| 56 | |
| PIN | |
| Crimp | |
| 24-4 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 44.45 | |
| 22.63 |
This input/output subminiature cylindrical MS27484T24F4PB connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This PL connector has 56 contacts that are plated with gold. It has a plug type gender. Its shell size is 24-4. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 44.45 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
