AmphenolMS27474T12F4SConnecteur circulaire
Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 12-4 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 41.65 | |
| 22.63 | |
| 38.1 | |
| 38.1 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27474T12F4S connector from Amphenol. Its shell size is 12-4. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 4 contacts that are plated with gold. This product is 22.63 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.65 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

