AmphenolMS27474E16B99SConnecteur circulaire
Conn Circular SKT 23 POS Crimp ST Jam Nut 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| 23 | |
| SKT | |
| Crimp | |
| 16-99 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 49.6 | |
| 25.8 | |
| 45.23 | |
| 45.23 |
The subminiature cylindrical MS27474E16B99S connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 16-99. This socket type connector has 23 contacts that are plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 25.8 mm long, 45.23 mm tall and 45.23 mm deep with a diameter of 49.6 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
