AmphenolMS27473E24A29SConnecteur circulaire
Conn Circular SKT 29 POS Crimp ST Cable Mount 29 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 29 | |
| 29 | |
| SKT | |
| Crimp | |
| 24-29 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 44.45 | |
| 23.82 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27473E24A29S connector from Amphenol. It has a straight body orientation. Its shell size is 24-29. It has a plug type gender. This socket type connector has 29 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.82 mm long with a diameter of 44.45 mm. It uses the crimp termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

