AmphenolMS27472T20B35PCConnecteur circulaire
Conn Circular PIN 79 POS Crimp ST Wall Mount 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 79 | |
| 79 | |
| PIN | |
| Crimp | |
| 20-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 22.35 | |
| 36.52 | |
| 36.52 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27472T20B35PC connector from Amphenol. Its shell size is 20-35. It has a straight body orientation. This RCP connector has 79 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This product is 22.35 mm long, 36.52 mm tall and 36.52 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

