AmphenolMS27472E22B35SAConnecteur circulaire

Conn Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port

This subminiature cylindrical MS27472E22B35SA connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 22-35. It has a straight body orientation. This socket type connector has 100 contacts that are plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 23.54 mm long, 39.67 mm tall and 39.67 mm deep.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.