AmphenolMS27472E10A5PConnecteur circulaire
Conn Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 10-5 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 23.54 | |
| 23.82 | |
| 23.82 |
Connect your circular inputs with this subminiature cylindrical MS27472E10A5P connector from Amphenol. It has a receptacle type gender. This RCP connector has 5 contacts that are plated with gold. Its shell size is 10-5. It has a straight body orientation. It uses the crimp termination method. This product is 23.54 mm long, 23.82 mm tall and 23.82 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

