AmphenolMS27468T19A35PAConnecteur circulaire

Conn Circular PIN 66 POS Crimp ST Jam Nut 66 Terminal 1 Port

This subminiature cylindrical MS27468T19A35PA connector from Amphenol is extremely useful for connecting circular peripherals to your device. This RCP connector has 66 contacts that are plated with gold. Its shell size is 19-35. It has a receptacle type gender. It has a straight body orientation. This product is 31.57 mm long, 46.02 mm tall and 46.02 mm deep with a diameter of 49.5 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.