AmphenolMS27468E25F29PBConnecteur circulaire
Conn Circular PIN 29 POS Crimp ST Jam Nut 29 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 29 | |
| 29 | |
| PIN | |
| Crimp | |
| 25-29 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 59 | |
| 31.57 | |
| 55.57 | |
| 55.57 |
This subminiature cylindrical MS27468E25F29PB connector from Amphenol will connect any inputs and outputs to your application. This RCP connector has 29 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 25-29. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.57 mm long, 55.57 mm tall and 55.57 mm deep with a diameter of 59 mm. It uses the crimp termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

