AmphenolMS27468E25A35AConnecteur circulaire

Conn Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port

This input/output subminiature cylindrical MS27468E25A35A connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 25-35. It has a receptacle type gender. This RCP connector has 128 contacts that are plated with gold. It has a straight body orientation. This product is 31.57 mm long, 55.57 mm tall and 55.57 mm deep with a diameter of 59 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.