AmphenolMS27468E23A35PBConnecteur circulaire
Conn Circular PIN 100 POS Crimp ST Jam Nut 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 100 | |
| 100 | |
| PIN | |
| Crimp | |
| 23-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 55.85 | |
| 31.57 | |
| 52.37 | |
| 52.37 |
The subminiature cylindrical MS27468E23A35PB connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 23-35. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 100 contacts that are plated with gold. This product is 31.57 mm long, 52.37 mm tall and 52.37 mm deep with a diameter of 55.85 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

