AmphenolMS27467T17F8AConnecteur circulaire
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Crimp | |
| 17-8 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.33 | |
| 30.96 |
Use only the best subminiature cylindrical MS27467T17F8A connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 17-8. This PL connector has 8 contacts that are plated with gold. It has a plug type gender. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 35.33 mm. This circular connector has an operating temperature of -65 to 200 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

