AmphenolMS27467E9B98SAConnecteur circulaire
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 9-98 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 21.43 | |
| 30.96 |
This subminiature cylindrical MS27467E9B98SA connector from Amphenol will connect any inputs and outputs to your application. This socket type connector has 3 contacts that are plated with gold. Its shell size is 9-98. It has a straight body orientation. It has a plug type gender. This product is 30.96 mm long with a diameter of 21.43 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

