AmphenolMS27467E25B35PCConnecteur circulaire
Conn Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 128 | |
| 128 | |
| PIN | |
| Crimp | |
| 25-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 47.62 | |
| 30.96 |
This subminiature cylindrical MS27467E25B35PC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. It has a straight body orientation. This PL connector has 128 contacts that are plated with gold. Its shell size is 25-35. This product is 30.96 mm long with a diameter of 47.62 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

