AmphenolMS27467E23F2PConnecteur circulaire
Conn Circular PIN 85 POS Crimp ST Cable Mount 85 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 85 | |
| 85 | |
| PIN | |
| Crimp | |
| 23-2 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 44.45 | |
| 30.96 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27467E23F2P connector from Amphenol is right for you. This PL connector has 85 contacts that are plated with gold. It has a plug type gender. Its shell size is 23-2. It has a straight body orientation. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 44.45 mm. This circular connector has an operating temperature of -65 to 200 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

