AmphenolMS27467E15A15SConnecteur circulaire
Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 15 | |
| 15 | |
| SKT | |
| Crimp | |
| 15-15 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 32.15 | |
| 30.96 |
Use only the best subminiature cylindrical MS27467E15A15S connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This socket type connector has 15 contacts that are plated with gold. Its shell size is 15-15. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.96 mm long with a diameter of 32.15 mm. It uses the crimp termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

