AmphenolMS27466E15F5PConnecteur circulaire
Conn Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 15-5 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 30.96 | |
| 30.96 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27466E15F5P connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 5 contacts that are plated with gold. Its shell size is 15-5. This product is 30.81 mm long, 30.96 mm tall and 30.96 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

