WIMAMPY20W2220FE00MSSDCondensateur à film
Cap Film Suppression Y2 0.022uF 1000VDC/250VAC Paper 20%( 19 X 7 X 15mm) Radial 15mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| RFI Suppression | |
| 0.022uF | |
| 20% | |
| 1000VDC|250VAC | |
| Paper | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| Y2 | |
| 19 X 7 X 15 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 19(Max) | |
| 7(Max) | |
| 15(Max) | |
| 2.462 | |
| 0.8 | |
| 6 |
This rfi suppression MPY20W2220FE00MSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 20%. The MPY20W2220FE00MSSD part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 19(Max) mm long, 15(Max) mm tall and 7(Max) mm deep. Its capacitance value is 0.022uF.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

