PHOENIX CONTACTMPT 0.5/ 5-2.54Blocs de raccordement de terminaux
Conn PC Terminal Block 5 POS 2.54mm Solder ST Thru-Hole 6A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 5 | |
| 2.54 | |
| 1 | |
| 5 | |
| Solder | |
| Straight | |
| 6 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 1.4 | |
| 13.16 | |
| 6.2 | |
| 8.5 | |
| Green | |
| Through Hole |
Ideal for testing purposes this MPT 0.5/ 5-2.54 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 63 V. MPT 0.5/ 5-2.54 is housed in polyamide. This device has a maximum current rating of 6 A. This product is 13.16 mm long, 8.5 mm tall and 6.2 mm deep. Its wire is 20-26 AWG. It uses the solder termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

