| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 33 | |
| 20 | |
| 26 | |
| 65 | |
| 10% | |
| 2.5 | |
| 250 | |
| 2640 | |
| 1.7 | |
| -40 | |
| 85 | |
| Bulk | |
| 9 | |
| 3.4 | |
| 11 | |
| Radial | |
| Through Hole | |
| 5 |
Apply different voltages to this MOV-07D330K MOV from Bourns in order to change resistance of it. This part has a pitch of 5 mm. This device's clamping current is 2.5 A and clamping voltage is 65 V. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 33 V. This product is 11 mm tall and 3.4 mm deep with a diameter of 9 mm. Its capacitance value is 0.00125uF. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. This device is made with metal oxide technology. Its tolerance voltage is 10%.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

