| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 150 | |
| 95 | |
| 125 | |
| 250 | |
| 10% | |
| 10 | |
| 1200 | |
| 396 | |
| 9.7 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 9 | |
| 4 | |
| 11 | |
| Radial | |
| Through Hole | |
| 5 |
When different voltages are applied to this MOV-07D151KTR MOV from Bourns will change resistance. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 250 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 330pF. Its tolerance voltage is 10%. This device is made with metal oxide technology. The maximum AC voltage rating is 95 VAC and the maximum DC voltage rating is 125 VDC. This product is 11 mm tall and 4 mm deep with a diameter of 9 mm. This varistor has a voltage of 150 V.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

