KOA CorporationMOS1/2CT52R470JRésistance simple fixée par alésage
Res Metal Oxide 47 Ohm 5% 0.5W(1/2W) ±300ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 47 | |
| 5% | |
| 300 | |
| 0.5 (1/2) | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.2 | |
| 0.25 | |
| 0.6 | |
| 24 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MOS1/2CT52R470J fixed single through-hole resistor, developed by KOA Speer Electronics. This product has a resistance value of 47 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±300 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This device is made with metal oxide technology. This part has an operating temperature of -55 to 200 °C. This product is 6.2 mm long. The MOS1/2CT52R470J part has an axial termination style.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
