SamtecMNT-117-BK-GCavalier et shunt de raccordement
Conn Shunt F 34 POS 2.54mm ST Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shunt | |
| F | |
| 34 | |
| 1 | |
| 2.54 | |
| Straight | |
| 3.9/Contact | |
| 450VAC | |
| 5 | |
| -40 | |
| 90 | |
| Bulk | |
| 43.18 | |
| 5.08 | |
| 6.1 |
Optimization is important when designing electronic circuits. Samtec's MNT-117-BK-G connector helps you to arrange electronic components in different configurations. This F connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 3.9 A/contact. MNT-117-BK-G is housed in black polyester. This terminal block jumper has an operating temperature of -40 to 90 °C. This product is 43.18 mm long, 6.1 mm tall and 5.08 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

