SamtecMNT-104-BK-TCavalier et shunt de raccordement

Conn Shunt F 8 POS 2.54mm ST Bulk

Easily optimize components within your circuit by running components in parallel and series using the MNT-104-BK-T connector from Samtec. This F connector's 8 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. It has a female type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 3.9 A/contact. MNT-104-BK-T is housed in black polyester. This product is 10.16 mm long, 6.1 mm tall and 5.08 mm deep. This terminal block jumper has an operating temperature of -40 to 90 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 semaines
    • Price: $1.243
    1. 1+$1.243
    2. 50+$0.964
    3. 100+$0.779

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.