SamtecMNT-103-BK-TCavalier et shunt de raccordement
Conn Shunt F 6 POS 2.54mm ST Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shunt | |
| F | |
| 6 | |
| 1 | |
| 2.54 | |
| Straight | |
| 3.9/Contact | |
| 450VAC | |
| 5 | |
| -55 | |
| 105 | |
| Bulk | |
| 7.62 | |
| 5.08 | |
| 6.1 |
The MNT-103-BK-T connector, developed by Samtec, can help you connect different electronic components in parallel or series, depending on your circuit's requirements. This F connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 450 VAC. This is a 1-row connector. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 3.9 A/contact. This terminal block jumper has an operating temperature of -40 to 90 °C. MNT-103-BK-T is housed in black polyester. This product is 7.62 mm long, 6.1 mm tall and 5.08 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

