Micro Commercial ComponentsMMXZ5235B-TPZener
Zener Diode Single 6.8V 5% 5Ohm 200mW 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 6.8 | |
| 5% | |
| 200 | |
| 20 | |
| 3 | |
| 5 | |
| 200 | |
| -55 | |
| 150 | |
| 0.05%/°C(Max) | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1(Max) |
| Largeur du paquet | 1.35(Max) |
| Longueur du paquet | 1.8(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-323 |
| 2 | |
| Forme de sonde | Gull-wing |
Check out this perfect MMXZ5235B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum power dissipation is 200 mW. Its test current is 20 mA. Its maximum leakage current is 3 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%. It is made in a single configuration.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

