onsemiMMUN2211LT3GBJT numérique
Trans Digital BJT NPN 50V 0.1A 400mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 35@5mA@10V | |
| 10 | |
| -55 to 150 | |
| 1 | |
| 0.25@0.3mA@10mA | |
| 400 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 30 to 50 | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.94 |
| Largeur du paquet | 1.3 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
Thanks to ON Semiconductor, easily integrate NPN MMUN2211LT3G digital transistors into digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 35@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. Its maximum power dissipation is 400 mW. It has a maximum collector emitter voltage of 50 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

