onsemiMMUN2135LT1GBJT numérique
Trans Digital BJT PNP 50V 0.1A 400mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 50 | |
| 0.1 | |
| 80@5mA@10V | |
| 2.2 | |
| 0.047 | |
| 0.25@0.3mA@10mA | |
| 400 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.94 mm |
| Largeur du paquet | 1.3 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
ON Semiconductor's PNP MMUN2135LT1G digital transistor is the ideal component to use in situations where digital signal processing is required. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 400 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

