VishayMMSZ5258B-E3-08Zener

Diode Zener Single 36V 5% 500mW 2-Pin SOD-123 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5258B-E3-08 zener diode from Vishay is exactly what you need. Its maximum leakage current is 0.1 μA. Its test current is 3.4 mA. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 36 V and a voltage tolerance of 5%. It is made in a single configuration.

93 000 pièces: Livraison en 3 jours

    Total$273.00Price for 15000

    • (3000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2445+
      Manufacturer Lead Time:
      27 semaines
      Country Of origin:
      Chine
      • In Stock: 93 000 pièces
      • Price: $0.0182

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.