Diodes IncorporatedMMSZ5256B-7-FZener
Diode Zener Single 30V 5% 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 30 | |
| 5% | |
| 0.9 | |
| 500 | |
| 4.2 | |
| 0.1 | |
| 49 | |
| 370 | |
| -65 | |
| 150 | |
| Commercial | |
| 31.5 | |
| 28.5 | |
| Tape and Reel | |
| 0.01 | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05 mm |
| Largeur du paquet | 1.55 mm |
| Longueur du paquet | 2.65 mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-123 |
| 2 | |
| Forme de sonde | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5256B-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 4.2 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

