onsemiMMSZ5242ET1GZener

Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator MMSZ5242ET1G zener diode from ON Semiconductor. Its maximum leakage current is 1 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    30 semaines
    • Price: $0.0600
    1. 3000+$0.0600
    2. 6000+$0.0585
    3. 9000+$0.0584
    4. 12000+$0.0578
    5. 15000+$0.0573
    6. 24000+$0.0558
    7. 30000+$0.0553
    8. 120000+$0.0550

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.