Diodes IncorporatedMMSZ5239B-7-FZener
Zener Diode Single 9.1V 5% 10Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 9.1 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 3 | |
| 10 | |
| 370 | |
| -65 | |
| 150 | |
| Commercial | |
| 9.56 | |
| 8.65 | |
| Tape and Reel | |
| 0.01 | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05 mm |
| Largeur du paquet | 1.55 mm |
| Longueur du paquet | 2.65 mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-123 |
| 2 | |
| Forme de sonde | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5239B-7-F zener diode from Diodes Zetex is exactly what you need. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 3 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

