Micro Commercial ComponentsMMSZ5233B-TPZener
Zener Diode Single 6V 5% 7Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 6 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 5 | |
| 7 | |
| 500 | |
| -65 | |
| 150 | |
| 0.04%/°C(Max) | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.2(Max) |
| Largeur du paquet | 1.8(Max) |
| Longueur du paquet | 2.85(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-123 |
| 2 | |
| Forme de sonde | Gull-wing |
This MMSZ5233B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 20 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 6 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

