onsemiMMSZ5225BT1GZener

Diode Zener Single 3V 5% 500mW 2-Pin SOD-123 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator MMSZ5225BT1G zener diode from ON Semiconductor. Its test current is 20 mA. Its maximum leakage current is 50 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 3 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total en stock: 109 450 pièces

Regional Inventory: 76 450

    Total$0.12Price for 1

    76 450 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2441+
      Manufacturer Lead Time:
      31 semaines
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Chine
         
      • Price: $0.1198
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2441+
      Manufacturer Lead Time:
      31 semaines
      Country Of origin:
      Chine
      • In Stock: 40 450 pièces
      • Price: $0.1198
    • (3000)

      Prêt à être expédié le lendemain

      Increment:
      3000
      Ships from:
      États Unis
      Date Code:
      2548+
      Manufacturer Lead Time:
      31 semaines
      Country Of origin:
      Chine
      • In Stock: 36 000 pièces
      • Price: $0.0196
    • (3000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2248+
      Manufacturer Lead Time:
      98 semaines
      • In Stock: 33 000 pièces
      • Price: $0.0109

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.