Micro Commercial ComponentsMMSZ4692-TPZener
Zener Diode Single 6.8V 5% 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 6.8 | |
| 5% | |
| 0.95 | |
| 500 | |
| 0.05 | |
| 10 | |
| -55 | |
| 150 | |
| 7.14 | |
| 6.46 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.2(Max) |
| Largeur du paquet | 1.8(Max) |
| Longueur du paquet | 2.85(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-123 |
| 2 | |
| Forme de sonde | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ4692-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum leakage current is 10 μA. Its maximum power dissipation is 500 mW. Its test current is 0.05 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

